
58590-2 | |
|---|---|
DigiKey Part Number | 58590-2-ND |
Manufacturer | |
Manufacturer Product Number | 58590-2 |
Description | PROCRIMP DIE MPQ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 13-17 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 13-17 AWG | |
Specifications | - | |
Compatible Tools | 1213890-1, 1213890-2, 1490076-2, 354940-1, 679304-1, 9-1478240-0 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 861,36000 | € 2 584,08 |
| Unit Price without VAT: | € 861,36000 |
|---|---|
| Unit Price with VAT: | € 1 050,85920 |


