
48756-1 | |
|---|---|
DigiKey Part Number | 48756-1-ND |
Manufacturer | |
Manufacturer Product Number | 48756-1 |
Description | TOOL DIE AMPLI-BOND 69066 1/0AWG |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Terminals, 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Terminals, 1/0 AWG | |
Specifications | - | |
Compatible Tools | 1752787-1, 1752877-1, 58422-1, 69066 | |
Cable Group | - | |
Base Product Number |



