
4150155-2 | |
|---|---|
DigiKey Part Number | 2132-4150155-2-ND |
Manufacturer | |
Manufacturer Product Number | 4150155-2 |
Description | OC-AT-E-FA-090F140F-001-0056 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5 340,66000 | € 5 340,66 |
| Unit Price without VAT: | € 5 340,66000 |
|---|---|
| Unit Price with VAT: | € 6 515,60520 |

