Image for 217923-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

217923-1

DigiKey Part Number
217923-1-ND
Manufacturer
Manufacturer Product Number
217923-1
Description
PNEU CRIMP HEAD 8AWG TERMIFOIL
Customer Reference
Detailed Description
Tool Crimp Head, Pneumatic For Terminals, 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Crimp Head, Pneumatic
For Use With/Related Products
Terminals, 8 AWG
Specifications
-
Compatible Tools
189721-1, 189722-1, 189723-1, 189724-1
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.