1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 100mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT525225-20K2-A1-G

DigiKey Part Number
445-9307-ND
Manufacturer
Manufacturer Product Number
WT525225-20K2-A1-G
Description
TX 1 COIL 2 LYR 24UH
Customer Reference
Detailed Description
1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 100mOhm Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
24µH
Manufacturer
TDK
Tolerance
±10%
Series
DC Resistance (DCR)
100mOhm Max
Packaging
Tray
Q @ Freq
80 @ 100kHz
Part Status
Obsolete
Operating Temperature
-30°C ~ 70°C
Function
Transmitter
Size / Dimension
2.05" L x 2.05" W x 0.22" H (52.0mm x 52.0mm x 5.6mm)
Type
1 Coil, 2 Layer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.