
VLS4020CX-3R3M-H | |
|---|---|
DigiKey Part Number | 445-VLS4020CX-3R3M-HTR-ND - Tape & Reel (TR) 445-VLS4020CX-3R3M-HCT-ND - Cut Tape (CT) 445-VLS4020CX-3R3M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4020CX-3R3M-H |
Description | FIXED IND 3.3UH 2.4A 96 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 2.4 A 96mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS4020CX-3R3M-H Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 96mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.55A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,21800 | € 2,18 |
| 25 | € 0,20160 | € 5,04 |
| 50 | € 0,19000 | € 9,50 |
| 100 | € 0,17920 | € 17,92 |
| 250 | € 0,16568 | € 41,42 |
| 500 | € 0,15622 | € 78,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14308 | € 143,08 |
| 2 000 | € 0,13491 | € 269,82 |
| 3 000 | € 0,13035 | € 391,05 |
| 5 000 | € 0,12483 | € 624,15 |
| 7 000 | € 0,12132 | € 849,24 |
| 10 000 | € 0,11772 | € 1 177,20 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |


