680 nH Shielded Drum Core, Wirewound Inductor 5.36 A 44mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS4012HBX-R68M-N

DigiKey Part Number
445-VLS4012HBX-R68M-NTR-ND - Tape & Reel (TR)
445-VLS4012HBX-R68M-NCT-ND - Cut Tape (CT)
445-VLS4012HBX-R68M-NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS4012HBX-R68M-N
Description
FIXED IND 680NH 5.36A 44 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 5.36 A 44mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS4012HBX-R68M-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,37400€ 3,74
100€ 0,30750€ 30,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,24803€ 248,03
2 000€ 0,23388€ 467,76
3 000€ 0,22598€ 677,94
5 000€ 0,21643€ 1 082,15
7 000€ 0,21036€ 1 472,52
10 000€ 0,20411€ 2 041,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,56120