
VLS3015CX-680M-H | |
|---|---|
DigiKey Part Number | 445-VLS3015CX-680M-HTR-ND - Tape & Reel (TR) 445-VLS3015CX-680M-HCT-ND - Cut Tape (CT) 445-VLS3015CX-680M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-680M-H |
Description | FIXED IND 68UH 360MA 2.256 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 360 mA 2.256Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-680M-H Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.256Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 3015 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 240mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,19200 | € 1,92 |
| 25 | € 0,17760 | € 4,44 |
| 50 | € 0,16760 | € 8,38 |
| 100 | € 0,15790 | € 15,79 |
| 250 | € 0,14612 | € 36,53 |
| 500 | € 0,13776 | € 68,88 |
| 1 000 | € 0,12988 | € 129,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11896 | € 237,92 |
| 4 000 | € 0,11217 | € 448,68 |
| 6 000 | € 0,10839 | € 650,34 |
| 10 000 | € 0,10380 | € 1 038,00 |
| 14 000 | € 0,10089 | € 1 412,46 |
| 20 000 | € 0,09789 | € 1 957,80 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |


