
VLS3015CX-100M-1 | |
|---|---|
DigiKey Part Number | 445-181503-2-ND - Tape & Reel (TR) 445-181503-1-ND - Cut Tape (CT) 445-181503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-100M-1 |
Description | FIXED IND 10UH 1.17A 287 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.17 A 287mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-100M-1 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 287mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 3015 |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 920mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18200 | € 1,82 |
| 100 | € 0,14940 | € 14,94 |
| 1 000 | € 0,12288 | € 122,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11363 | € 227,26 |
| 4 000 | € 0,10715 | € 428,60 |
| 6 000 | € 0,10353 | € 621,18 |
| 10 000 | € 0,09915 | € 991,50 |
| 14 000 | € 0,09637 | € 1 349,18 |
| 20 000 | € 0,09350 | € 1 870,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

