Similar

VLS201610CX-R68M-1 | |
|---|---|
DigiKey Part Number | 445-172957-2-ND - Tape & Reel (TR) 445-172957-1-ND - Cut Tape (CT) 445-172957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610CX-R68M-1 |
Description | FIXED IND 680NH 2.19A 76 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 2.19 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610CX-R68M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,19500 | € 1,95 |
| 100 | € 0,16090 | € 16,09 |
| 1 000 | € 0,13234 | € 132,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12238 | € 244,76 |
| 4 000 | € 0,11540 | € 461,60 |
| 6 000 | € 0,11150 | € 669,00 |
| 10 000 | € 0,10678 | € 1 067,80 |
| 14 000 | € 0,10379 | € 1 453,06 |
| 20 000 | € 0,10071 | € 2 014,20 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |


