
VLF403210MT-150M-CA | |
|---|---|
DigiKey Part Number | 445-17118-2-ND - Tape & Reel (TR) 445-17118-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLF403210MT-150M-CA |
Description | FIXED IND 15UH 830MA 490 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 830 mA 490mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF403210MT-150M-CA Models |
Category | Current - Saturation (Isat) 590mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 490mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.126" W (4.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-150M-CA | TDK | 4 492 | 445-175141-1-ND | € 0,33000 | Similar |
| SC32-150 | Signal Transformer | 0 | 595-1351-2-ND | € 0,19633 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,86000 | € 8,60 |
| 100 | € 0,70690 | € 70,69 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

