Similar

VLF302510MT-1R0N-CA | |
|---|---|
DigiKey Part Number | 445-16670-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF302510MT-1R0N-CA |
Description | FIXED IND 1UH 2.13A 40 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.13 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF302510MT-1R0N-CA Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm) |
Tolerance ±30% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0310FS-1R0N-T2 | Abracon LLC | 1 460 | 535-10703-1-ND | € 0,40000 | Similar |


