
VLCF4018T-6R8NR94-2 | |
|---|---|
DigiKey Part Number | 445-3175-2-ND - Tape & Reel (TR) 445-3175-1-ND - Cut Tape (CT) 445-3175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4018T-6R8NR94-2 |
Description | FIXED IND 6.8UH 940MA 124 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 940 mA 124mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4018T-6R8NR94-2 Models |
Category | Current - Saturation (Isat) 940mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 124mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,41300 | € 4,13 |
| 100 | € 0,33940 | € 33,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27370 | € 273,70 |
| 2 000 | € 0,25809 | € 516,18 |
| 3 000 | € 0,24937 | € 748,11 |
| 5 000 | € 0,23883 | € 1 194,15 |
| 7 000 | € 0,23213 | € 1 624,91 |
| 10 000 | € 0,22525 | € 2 252,50 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

