RF Triplexer 617MHz ~ 2.69GHz / 5.15GHz ~ 5.925GHz 1008 (2520 Metric), 9 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPX255925MT-7062B1

DigiKey Part Number
445-TPX255925MT-7062B1TR-ND - Tape & Reel (TR)
445-TPX255925MT-7062B1CT-ND - Cut Tape (CT)
445-TPX255925MT-7062B1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPX255925MT-7062B1
Description
MULTILAYER TRIPLEXER FOR 5GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Triplexer 617MHz ~ 2.69GHz / 5.15GHz ~ 5.925GHz 1008 (2520 Metric), 9 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Low Band Attenuation (min / max dB)
28.00dB / 30.00dB
Manufacturer
TDK
High Band Attenuation (min / max dB)
35.00dB / 59.00dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Low Band / High Band)
10.0dB / 12.0dB
Part Status
Active
Mounting Type
Surface Mount
Type
Triplexer
Package / Case
1008 (2520 Metric), 9 PC Pad
Frequency Bands (Low / High)
617MHz ~ 2.69GHz / 5.15GHz ~ 5.925GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,43000€ 0,43
10€ 0,35400€ 3,54
25€ 0,32560€ 8,14
50€ 0,30620€ 15,31
100€ 0,28790€ 28,79
250€ 0,26548€ 66,37
500€ 0,24970€ 124,85
1 000€ 0,23488€ 234,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,21463€ 429,26
4 000€ 0,20190€ 807,60
6 000€ 0,19480€ 1 168,80
10 000€ 0,18621€ 1 862,10
14 000€ 0,18076€ 2 530,64
20 000€ 0,17515€ 3 503,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,43000
Unit Price with VAT:€ 0,52460