
TMS322512ALM-R10MTAA | |
|---|---|
DigiKey Part Number | 445-TMS322512ALM-R10MTAATR-ND - Tape & Reel (TR) 445-TMS322512ALM-R10MTAACT-ND - Cut Tape (CT) 445-TMS322512ALM-R10MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS322512ALM-R10MTAA |
Description | FIXED IND 100NH 8A 8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Thin Film Inductor 8 A 8mOhm Max 1210 (3225 Metric) Soft Termination |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,47500 | € 4,75 |
| 100 | € 0,39050 | € 39,05 |
| 1 000 | € 0,32118 | € 321,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29704 | € 594,08 |
| 4 000 | € 0,28012 | € 1 120,48 |
| 6 000 | € 0,27069 | € 1 624,14 |
| 10 000 | € 0,25926 | € 2 592,60 |
| 14 000 | € 0,25201 | € 3 528,14 |
| 20 000 | € 0,24838 | € 4 967,60 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

