
TFM252012ALMA4R7MTAA | |
|---|---|
DigiKey Part Number | 445-175187-2-ND - Tape & Reel (TR) 445-175187-1-ND - Cut Tape (CT) 445-175187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALMA4R7MTAA |
Description | FIXED IND 4.7UH 1.6A 200 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Thin Film Inductor 1.6 A 200mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM252012ALMA4R7MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,37100 | € 3,71 |
| 100 | € 0,30540 | € 30,54 |
| 1 000 | € 0,25115 | € 251,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22442 | € 673,26 |
| 6 000 | € 0,21164 | € 1 269,84 |
| 9 000 | € 0,20452 | € 1 840,68 |
| 15 000 | € 0,19588 | € 2 938,20 |
| 21 000 | € 0,19041 | € 3 998,61 |
| 30 000 | € 0,18900 | € 5 670,00 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |







