
TFM160808ALC-1R0MTAA | |
|---|---|
DigiKey Part Number | 445-174892-2-ND - Tape & Reel (TR) 445-174892-1-ND - Cut Tape (CT) 445-174892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM160808ALC-1R0MTAA |
Description | FIXED IND 1UH 1.7A 160 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 1.7 A 160mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM160808ALC-1R0MTAA Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21100 | € 2,11 |
| 100 | € 0,17360 | € 17,36 |
| 1 000 | € 0,14279 | € 142,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12758 | € 382,74 |
| 6 000 | € 0,12031 | € 721,86 |
| 9 000 | € 0,11625 | € 1 046,25 |
| 15 000 | € 0,11134 | € 1 670,10 |
| 21 000 | € 0,10822 | € 2 272,62 |
| 30 000 | € 0,10501 | € 3 150,30 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |



