TF2326VU-302Y2R0-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 3,34000
Datasheet
2 Line Common Mode Choke Through Hole 2A DCR 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF2326VU-302Y2R0-01

DigiKey Part Number
TF2326VU302Y2R001-ND
Manufacturer
Manufacturer Product Number
TF2326VU-302Y2R0-01
Description
CMC 2A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 2A DCR 120mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
TDK
DC Resistance (DCR) (Max)
120mOhm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.906" L x 0.787" W (23.00mm x 20.00mm)
Filter Type
Power Line
Height (Max)
1.024" (26.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7109-RCBourns Inc.07109-RC-ND€ 3,34000Similar
Obsolete
This product is no longer manufactured. View Substitutes