
TCM0403R-900-2P-T210 | |
|---|---|
DigiKey Part Number | 445-174201-2-ND - Tape & Reel (TR) 445-174201-1-ND - Cut Tape (CT) 445-174201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0403R-900-2P-T210 |
Description | CMC 35MA 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35mA DCR 3.5Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 3.5Ohm |
Manufacturer TDK | Voltage Rating - DC 5V |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Size / Dimension 0.018" L x 0.012" W (0.45mm x 0.30mm) |
Filter Type Signal Line | Height (Max) 0.010" (0.25mm) |
Number of Lines 2 | Package / Case 0201 (0603 Metric) |
Current Rating (Max) 35mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM0403M-900-2P-T210 | TDK | 30 086 | 445-TCM0403M-900-2P-T210CT-ND | € 0,14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,58900 | € 5,89 |
| 25 | € 0,54480 | € 13,62 |
| 50 | € 0,51340 | € 25,67 |
| 100 | € 0,48400 | € 48,40 |
| 250 | € 0,44780 | € 111,95 |
| 500 | € 0,42224 | € 211,12 |
| 1 000 | € 0,39813 | € 398,13 |
| 2 500 | € 0,39010 | € 975,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,32453 | € 3 245,30 |
| 20 000 | € 0,31871 | € 6 374,20 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

