
SPM7054VC-150M-D | |
|---|---|
DigiKey Part Number | 445-SPM7054VC-150M-DTR-ND - Tape & Reel (TR) 445-SPM7054VC-150M-DCT-ND - Cut Tape (CT) 445-SPM7054VC-150M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM7054VC-150M-D |
Description | FIXED IND 15UH 5A 56.3 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5 A 56.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM7054VC-150M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 56.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 7054 |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 7.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,96700 | € 9,67 |
| 25 | € 0,89480 | € 22,37 |
| 50 | € 0,84380 | € 42,19 |
| 100 | € 0,79550 | € 79,55 |
| 250 | € 0,73596 | € 183,99 |
| 500 | € 0,69396 | € 346,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,63570 | € 635,70 |
| 2 000 | € 0,59951 | € 1 199,02 |
| 3 000 | € 0,57932 | € 1 737,96 |
| 5 000 | € 0,55488 | € 2 774,40 |
| 7 000 | € 0,54181 | € 3 792,67 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,42740 |

