1.5 µH Shielded Wirewound Inductor 11.7 A 8.14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6550T-1R5M-HZR

DigiKey Part Number
445-SPM6550T-1R5M-HZRTR-ND - Tape & Reel (TR)
445-SPM6550T-1R5M-HZRCT-ND - Cut Tape (CT)
445-SPM6550T-1R5M-HZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6550T-1R5M-HZR
Description
FIXED IND 1.5UH 11.7A 8.14 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 11.7 A 8.14mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
8.14mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.280" L x 0.268" W (7.10mm x 6.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,46000€ 1,46
10€ 1,20300€ 12,03
25€ 1,11320€ 27,83
50€ 1,04960€ 52,48
100€ 0,98950€ 98,95
250€ 0,91556€ 228,89
500€ 0,86332€ 431,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,79086€ 790,86
2 000€ 0,74586€ 1 491,72
3 000€ 0,72076€ 2 162,28
5 000€ 0,69054€ 3 452,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,46000
Unit Price with VAT:€ 1,78120