
SPM5030VC-R33M-D | |
|---|---|
DigiKey Part Number | 445-SPM5030VC-R33M-DTR-ND - Tape & Reel (TR) 445-SPM5030VC-R33M-DCT-ND - Cut Tape (CT) 445-SPM5030VC-R33M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030VC-R33M-D |
Description | FIXED IND 330NH 17.9A 4.72 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 17.9 A 4.72mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.201" W (5.30mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,86200 | € 8,62 |
| 25 | € 0,78000 | € 19,50 |
| 50 | € 0,72280 | € 36,14 |
| 100 | € 0,66950 | € 66,95 |
| 250 | € 0,60512 | € 151,28 |
| 500 | € 0,56036 | € 280,18 |
| 1 000 | € 0,51874 | € 518,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,48006 | € 960,12 |
| 4 000 | € 0,44408 | € 1 776,32 |
| 6 000 | € 0,42923 | € 2 575,38 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

