


SPM4020T-R47M-LR | |
|---|---|
DigiKey Part Number | 445-174472-2-ND - Tape & Reel (TR) 445-174472-1-ND - Cut Tape (CT) 445-174472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4020T-R47M-LR |
Description | FIXED IND 470NH 8.7A 11.8 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 8.7 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4020T-R47M-LR Models |
Category | Current - Saturation (Isat) 14.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,75000 | € 7,50 |
| 100 | € 0,61620 | € 61,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,52718 | € 263,59 |
| 1 000 | € 0,49712 | € 497,12 |
| 1 500 | € 0,48034 | € 720,51 |
| 2 500 | € 0,46003 | € 1 150,08 |
| 3 500 | € 0,44713 | € 1 564,96 |
| 5 000 | € 0,43387 | € 2 169,35 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,11020 |

