


SPM3012T-2R2M-LR | |
|---|---|
DigiKey Part Number | 445-174443-2-ND - Tape & Reel (TR) 445-174443-1-ND - Cut Tape (CT) 445-174443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3012T-2R2M-LR |
Description | FIXED IND 2.2UH 2.6A 102.3 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 102.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3012T-2R2M-LR Models |
Category | Current - Saturation (Isat) 3.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 102.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,74400 | € 7,44 |
| 100 | € 0,61180 | € 61,18 |
| 1 000 | € 0,50321 | € 503,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,46542 | € 930,84 |
| 4 000 | € 0,43894 | € 1 755,76 |
| 6 000 | € 0,42417 | € 2 545,02 |
| 10 000 | € 0,40901 | € 4 090,10 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |


