
SPM10065VC-3R3M-D | |
|---|---|
DigiKey Part Number | 445-SPM10065VC-3R3M-DTR-ND - Tape & Reel (TR) 445-SPM10065VC-3R3M-DCT-ND - Cut Tape (CT) 445-SPM10065VC-3R3M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VC-3R3M-D |
Description | FIXED IND 3.3UH 15.2A 6.79 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 15.2 A 6.79mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 29.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.79mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.413" L x 0.394" W (10.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,92200 | € 9,22 |
| 25 | € 0,85280 | € 21,32 |
| 50 | € 0,80440 | € 40,22 |
| 100 | € 0,75840 | € 75,84 |
| 250 | € 0,70156 | € 175,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,64264 | € 321,32 |
| 1 000 | € 0,60600 | € 606,00 |
| 1 500 | € 0,58556 | € 878,34 |
| 2 500 | € 0,56081 | € 1 402,03 |
| 3 500 | € 0,54510 | € 1 907,85 |
| 5 000 | € 0,52895 | € 2 644,75 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

