
SPM10054T-R47M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10054T-R47M-HZRTR-ND - Tape & Reel (TR) 445-SPM10054T-R47M-HZRCT-ND - Cut Tape (CT) 445-SPM10054T-R47M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-R47M-HZR |
Description | FIXED IND 470NH 28.4A 1.62 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 28.4 A 1.62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-R47M-HZR Models |
Category | Current - Saturation (Isat) 48.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.62mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,77000 | € 1,77 |
| 10 | € 1,45100 | € 14,51 |
| 25 | € 1,34200 | € 33,55 |
| 50 | € 1,26520 | € 63,26 |
| 100 | € 1,19290 | € 119,29 |
| 250 | € 1,10372 | € 275,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,01102 | € 505,51 |
| 1 000 | € 0,95343 | € 953,43 |
| 1 500 | € 0,92133 | € 1 381,99 |
| 2 500 | € 0,88245 | € 2 206,12 |
| 3 500 | € 0,85777 | € 3 002,20 |
| 5 000 | € 0,84990 | € 4 249,50 |
| Unit Price without VAT: | € 1,77000 |
|---|---|
| Unit Price with VAT: | € 2,15940 |

