
SPM10054T-R47M-HZ | |
|---|---|
DigiKey Part Number | 445-180243-2-ND - Tape & Reel (TR) 445-180243-1-ND - Cut Tape (CT) 445-180243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-R47M-HZ |
Description | FIXED IND 470NH 36A 1.62 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 36 A 1.62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-R47M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,41900 | € 14,19 |
| 25 | € 1,31280 | € 32,82 |
| 50 | € 1,23780 | € 61,89 |
| 100 | € 1,16710 | € 116,71 |
| 250 | € 1,07976 | € 269,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,98912 | € 494,56 |
| 1 000 | € 0,93279 | € 932,79 |
| 1 500 | € 0,90136 | € 1 352,04 |
| 2 500 | € 0,86332 | € 2 158,30 |
| 3 500 | € 0,83918 | € 2 937,13 |
| 5 000 | € 0,82833 | € 4 141,65 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,11060 |

