
SPM10040T-220M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10040T-220M-HZRTR-ND - Tape & Reel (TR) 445-SPM10040T-220M-HZRCT-ND - Cut Tape (CT) 445-SPM10040T-220M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-220M-HZR |
Description | FIXED IND 22UH 3.8A 79 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3.8 A 79mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-220M-HZR Models |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 79mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,68000 | € 1,68 |
| 10 | € 1,38500 | € 13,85 |
| 25 | € 1,28120 | € 32,03 |
| 50 | € 1,20800 | € 60,40 |
| 100 | € 1,13910 | € 113,91 |
| 250 | € 1,05392 | € 263,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,96538 | € 482,69 |
| 1 000 | € 0,91040 | € 910,40 |
| 1 500 | € 0,87974 | € 1 319,61 |
| 2 500 | € 0,84261 | € 2 106,53 |
| 3 500 | € 0,81904 | € 2 866,64 |
| 5 000 | € 0,80741 | € 4 037,05 |
| Unit Price without VAT: | € 1,68000 |
|---|---|
| Unit Price with VAT: | € 2,04960 |

