MFR Recommended

SPM10040T-220M-HZ | |
|---|---|
DigiKey Part Number | 445-180242-2-ND - Tape & Reel (TR) 445-180242-1-ND - Cut Tape (CT) 445-180242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-220M-HZ |
Description | FIXED IND 22UH 5.2A 78.94 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 5.2 A 78.94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-220M-HZ Models |
Category | Current - Saturation (Isat) 3.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 78.94mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10040T-220M-HZR | TDK | 885 | 445-SPM10040T-220M-HZRCT-ND | € 1,68000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,63000 | € 1,63 |
| 10 | € 1,34100 | € 13,41 |
| 25 | € 1,24040 | € 31,01 |
| 50 | € 1,16940 | € 58,47 |
| 100 | € 1,10260 | € 110,26 |
| 250 | € 1,02012 | € 255,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,93446 | € 467,23 |
| 1 000 | € 0,88124 | € 881,24 |
| 1 500 | € 0,85155 | € 1 277,33 |
| 2 500 | € 0,81560 | € 2 039,00 |
| 3 500 | € 0,79278 | € 2 774,73 |
| 5 000 | € 0,77872 | € 3 893,60 |
| Unit Price without VAT: | € 1,63000 |
|---|---|
| Unit Price with VAT: | € 1,98860 |


