


SLF10145T-331MR54-PF | |
|---|---|
DigiKey Part Number | 445-1984-2-ND - Tape & Reel (TR) 445-1984-1-ND - Cut Tape (CT) 445-1984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-331MR54-PF |
Description | FIXED IND 330UH 580MA 816 MOHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 580 mA 816mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-331MR54-PF Models |
Category | Current - Saturation (Isat) 540mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 816mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10040T-331M-D | TDK | 800 | 445-9608-1-ND | € 1,06000 | MFR Recommended |
| 7447713331 | Würth Elektronik | 300 | 732-13493-1-ND | € 1,90000 | Similar |
| 7447714331 | Würth Elektronik | 644 | 732-4111-1-ND | € 1,92000 | Similar |
| BPCF00101045331M00 | Pulse Electronics | 0 | 553-BPCF00101045331M00TR-ND | € 0,41298 | Similar |
| BPCF00101045331T00 | Pulse Electronics | 0 | 553-BPCF00101045331T00TR-ND | € 0,41298 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,58300 | € 5,83 |
| 100 | € 0,47930 | € 47,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,41812 | € 209,06 |
| 1 000 | € 0,39426 | € 394,26 |
| 1 500 | € 0,38095 | € 571,43 |
| 2 500 | € 0,36484 | € 912,10 |
| 3 500 | € 0,35461 | € 1 241,13 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |


