


SLF10145T-100M2R5-PF | |
|---|---|
DigiKey Part Number | 445-1975-2-ND - Tape & Reel (TR) 445-1975-1-ND - Cut Tape (CT) 445-1975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-100M2R5-PF |
Description | FIXED IND 10UH 2.5A 43.7 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.5 A 43.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-100M2R5-PF Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 43.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10040T-100M-D | TDK | 13 | 445-9599-1-ND | € 1,06000 | MFR Recommended |
| SPM10054T-100M-HZR | TDK | 320 | 445-SPM10054T-100M-HZRCT-ND | € 1,77000 | MFR Recommended |
| 7447713100 | Würth Elektronik | 214 | 732-2976-1-ND | € 1,90000 | Similar |
| 7447714100 | Würth Elektronik | 2 643 | 732-2988-1-ND | € 1,92000 | Similar |
| BPCF00101045100M00 | Pulse Electronics | 0 | 553-BPCF00101045100M00TR-ND | € 0,41298 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,58300 | € 5,83 |
| 100 | € 0,47930 | € 47,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,41812 | € 209,06 |
| 1 000 | € 0,39426 | € 394,26 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |


