



NTCG203JH682JT1 | |
|---|---|
DigiKey Part Number | 445-175459-2-ND - Tape & Reel (TR) 445-175459-1-ND - Cut Tape (CT) 445-175459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG203JH682JT1 |
Description | THERM NTC 6.8KOHM 3392K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 3392K |
Series | B25/85 3450K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Power - Max 200 mW |
Resistance in Ohms @ 25°C 6.8k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCG164BH682JT1 | TDK | 7 770 | 445-180084-1-ND | € 0,14000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 5 | € 1,37800 | € 6,89 |
| 10 | € 1,31300 | € 13,13 |
| 25 | € 1,23480 | € 30,87 |
| 50 | € 1,18120 | € 59,06 |
| 100 | € 1,13240 | € 113,24 |
| 500 | € 1,03418 | € 517,09 |
| 1 000 | € 0,99763 | € 997,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,94559 | € 1 891,18 |
| 4 000 | € 0,91546 | € 3 661,84 |
| 6 000 | € 0,89900 | € 5 394,00 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |


