470 µH Unshielded Drum Core, Wirewound Inductor 25 mA 40Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-471J-EFD

DigiKey Part Number
445-16599-2-ND - Tape & Reel (TR)
445-16599-1-ND - Cut Tape (CT)
445-16599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-471J-EFD
Description
FIXED IND 470UH 25MA 40 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 25 mA 40Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-471J-EFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
40Ohm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
4MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 396
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,15100€ 1,51
25€ 0,13960€ 3,49
50€ 0,13160€ 6,58
100€ 0,12410€ 12,41
250€ 0,11476€ 28,69
500€ 0,10822€ 54,11
1 000€ 0,10203€ 102,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,09345€ 186,90
4 000€ 0,08811€ 352,44
6 000€ 0,08514€ 510,84
10 000€ 0,08153€ 815,30
14 000€ 0,07924€ 1 109,36
20 000€ 0,07689€ 1 537,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180