
NLV32T-471J-EF | |
|---|---|
DigiKey Part Number | 445-16598-2-ND - Tape & Reel (TR) 445-16598-1-ND - Cut Tape (CT) 445-16598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-471J-EF |
Description | FIXED IND 470UH 25MA 40 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 25 mA 40Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-471J-EF Models |
Category | DC Resistance (DCR) 40Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12300 | € 1,23 |
| 100 | € 0,10160 | € 10,16 |
| 1 000 | € 0,08359 | € 83,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07716 | € 154,32 |
| 4 000 | € 0,07276 | € 291,04 |
| 6 000 | € 0,07030 | € 421,80 |
| 10 000 | € 0,06732 | € 673,20 |
| 14 000 | € 0,06543 | € 916,02 |
| 20 000 | € 0,06348 | € 1 269,60 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

