
NLV32T-3R9J-EFD | |
|---|---|
DigiKey Part Number | 445-16595-2-ND - Tape & Reel (TR) 445-16595-1-ND - Cut Tape (CT) 445-16595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-3R9J-EFD |
Description | FIXED IND 3.9UH 250MA 1.3 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-3R9J-EFD Models |
Category | DC Resistance (DCR) 1.3Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,15100 | € 1,51 |
| 25 | € 0,13960 | € 3,49 |
| 50 | € 0,13160 | € 6,58 |
| 100 | € 0,12410 | € 12,41 |
| 250 | € 0,11476 | € 28,69 |
| 500 | € 0,10822 | € 54,11 |
| 1 000 | € 0,10203 | € 102,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09345 | € 186,90 |
| 4 000 | € 0,08811 | € 352,44 |
| 6 000 | € 0,08514 | € 510,84 |
| 10 000 | € 0,08153 | € 815,30 |
| 14 000 | € 0,07924 | € 1 109,36 |
| 20 000 | € 0,07689 | € 1 537,80 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

