Similar
Similar

NLV25T-R10J-EF | |
|---|---|
DigiKey Part Number | 445-16500-2-ND - Tape & Reel (TR) 445-16500-1-ND - Cut Tape (CT) 445-16500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R10J-EF |
Description | FIXED IND 100NH 280MA 800 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 280 mA 800mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R10J-EF Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 20 @ 25.2MHz |
Series | Frequency - Self Resonant 800MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-R10G | Bourns Inc. | 0 | CW252016-R10G-ND | € 0,15290 | Similar |
| CW252016-R10J | Bourns Inc. | 0 | 118-CW252016-R10JCT-ND | € 0,21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12700 | € 1,27 |
| 100 | € 0,10430 | € 10,43 |
| 1 000 | € 0,08574 | € 85,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07929 | € 158,58 |
| 4 000 | € 0,07476 | € 299,04 |
| 6 000 | € 0,07223 | € 433,38 |
| 10 000 | € 0,06917 | € 691,70 |
| 14 000 | € 0,06723 | € 941,22 |
| 20 000 | € 0,06523 | € 1 304,60 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |


