
NLFV32T-6R8M-EF | |
|---|---|
DigiKey Part Number | 445-15776-2-ND - Tape & Reel (TR) 445-15776-1-ND - Cut Tape (CT) 445-15776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV32T-6R8M-EF |
Description | FIXED IND 6.8UH 260MA 204 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 260 mA 204mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLFV32T-6R8M-EF Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 204mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,19000 | € 1,90 |
| 25 | € 0,17520 | € 4,38 |
| 50 | € 0,16500 | € 8,25 |
| 100 | € 0,15560 | € 15,56 |
| 250 | € 0,14392 | € 35,98 |
| 500 | € 0,13572 | € 67,86 |
| 1 000 | € 0,12795 | € 127,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11947 | € 238,94 |
| 4 000 | € 0,11265 | € 450,60 |
| 6 000 | € 0,10885 | € 653,10 |
| 10 000 | € 0,10424 | € 1 042,40 |
| 14 000 | € 0,10132 | € 1 418,48 |
| 20 000 | € 0,09831 | € 1 966,20 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

