
MMZ1608Q601BTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Q601BTD25TR-ND - Tape & Reel (TR) 445-MMZ1608Q601BTD25CT-ND - Cut Tape (CT) 445-MMZ1608Q601BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Q601BTD25 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 800mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH1608-601Y | Bourns Inc. | 537 304 | MH1608-601YCT-ND | € 0,08000 | Similar |
| MZ1608-601Y | Bourns Inc. | 14 415 | MZ1608-601YCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05300 | € 0,53 |
| 25 | € 0,04560 | € 1,14 |
| 50 | € 0,04080 | € 2,04 |
| 100 | € 0,03660 | € 3,66 |
| 250 | € 0,03160 | € 7,90 |
| 500 | € 0,02812 | € 14,06 |
| 1 000 | € 0,02491 | € 24,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01862 | € 74,48 |
| 8 000 | € 0,01613 | € 129,04 |
| 12 000 | € 0,01475 | € 177,00 |
| 20 000 | € 0,01466 | € 293,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


