


MMZ1608D050CTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608D050CTD25TR-ND - Tape & Reel (TR) 445-MMZ1608D050CTD25CT-ND - Cut Tape (CT) 445-MMZ1608D050CTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608D050CTD25 |
Description | FERRITE BEAD 5 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 700mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 50mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 5 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,06400 | € 0,64 |
| 25 | € 0,05520 | € 1,38 |
| 50 | € 0,04960 | € 2,48 |
| 100 | € 0,04440 | € 4,44 |
| 250 | € 0,03824 | € 9,56 |
| 500 | € 0,03400 | € 17,00 |
| 1 000 | € 0,03007 | € 30,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02238 | € 89,52 |
| 8 000 | € 0,01931 | € 154,48 |
| 12 000 | € 0,01838 | € 220,56 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

