
MMZ1608A152ETA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608A152ETA00TR-ND - Tape & Reel (TR) 445-MMZ1608A152ETA00CT-ND - Cut Tape (CT) 445-MMZ1608A152ETA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608A152ETA00 |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 1Ohm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05400 | € 0,54 |
| 25 | € 0,04640 | € 1,16 |
| 50 | € 0,04160 | € 2,08 |
| 100 | € 0,03730 | € 3,73 |
| 250 | € 0,03216 | € 8,04 |
| 500 | € 0,02860 | € 14,30 |
| 1 000 | € 0,02534 | € 25,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01894 | € 75,76 |
| 8 000 | € 0,01640 | € 131,20 |
| 12 000 | € 0,01499 | € 179,88 |
| 20 000 | € 0,01497 | € 299,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

