


MMZ1005Y301CTD25 | |
|---|---|
DigiKey Part Number | 445-172800-2-ND - Tape & Reel (TR) 445-172800-1-ND - Cut Tape (CT) 445-172800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y301CTD25 |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 380mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y301CTD25 Models |
Category | Current Rating (Max) 250mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 380mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05300 | € 0,53 |
| 25 | € 0,04560 | € 1,14 |
| 50 | € 0,04080 | € 2,04 |
| 100 | € 0,03660 | € 3,66 |
| 250 | € 0,03160 | € 7,90 |
| 500 | € 0,02812 | € 14,06 |
| 1 000 | € 0,02491 | € 24,91 |
| 5 000 | € 0,01832 | € 91,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01536 | € 153,60 |
| 20 000 | € 0,01466 | € 293,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |



