
MMZ1005F181ETD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1005F181ETD25TR-ND - Tape & Reel (TR) 445-MMZ1005F181ETD25CT-ND - Cut Tape (CT) 445-MMZ1005F181ETD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005F181ETD25 |
Description | GHZ BEADS,180,0.2A,-55~125 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.6Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.6Ohm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,13200 | € 1,32 |
| 25 | € 0,11400 | € 2,85 |
| 50 | € 0,10200 | € 5,10 |
| 100 | € 0,09110 | € 9,11 |
| 250 | € 0,07796 | € 19,49 |
| 500 | € 0,06890 | € 34,45 |
| 1 000 | € 0,06048 | € 60,48 |
| 5 000 | € 0,05240 | € 262,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04281 | € 428,10 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

