1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 130mA 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603A102ET000

DigiKey Part Number
445-MMZ0603A102ET000TR-ND - Tape & Reel (TR)
445-MMZ0603A102ET000CT-ND - Cut Tape (CT)
445-MMZ0603A102ET000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603A102ET000
Description
FERRITE BEAD 1 KOHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 130mA 2.9Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
130mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
2.9Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 786
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,19500€ 1,95
25€ 0,16920€ 4,23
50€ 0,15140€ 7,57
100€ 0,13500€ 13,50
250€ 0,11508€ 28,77
500€ 0,10130€ 50,65
1 000€ 0,08849€ 88,49
5 000€ 0,08348€ 417,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,06820€ 1 023,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160