
MLJ1005WGHR36PTD25 | |
|---|---|
DigiKey Part Number | 445-MLJ1005WGHR36PTD25TR-ND - Tape & Reel (TR) 445-MLJ1005WGHR36PTD25CT-ND - Cut Tape (CT) 445-MLJ1005WGHR36PTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005WGHR36PTD25 |
Description | FIXED IND 360NH 300MA 860 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 360 nH Unshielded Multilayer Inductor 300 mA 860mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 860mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±25% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21300 | € 2,13 |
| 25 | € 0,19720 | € 4,93 |
| 50 | € 0,18600 | € 9,30 |
| 100 | € 0,17530 | € 17,53 |
| 250 | € 0,16220 | € 40,55 |
| 500 | € 0,15292 | € 76,46 |
| 1 000 | € 0,14417 | € 144,17 |
| 2 500 | € 0,13338 | € 333,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,11522 | € 1 152,20 |
| 20 000 | € 0,10867 | € 2 173,40 |
| 30 000 | € 0,10501 | € 3 150,30 |
| 50 000 | € 0,10093 | € 5 046,50 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

