
MLG1005S51NJTD25 | |
|---|---|
DigiKey Part Number | 445-16309-2-ND - Tape & Reel (TR) 445-16309-1-ND - Cut Tape (CT) 445-16309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S51NJTD25 |
Description | FIXED IND 51NH 250MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 nH Unshielded Multilayer Inductor 250 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S51NJTD25 Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 120°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,07900 | € 0,79 |
| 25 | € 0,07320 | € 1,83 |
| 50 | € 0,06880 | € 3,44 |
| 100 | € 0,06490 | € 6,49 |
| 250 | € 0,06008 | € 15,02 |
| 500 | € 0,05662 | € 28,31 |
| 1 000 | € 0,05338 | € 53,38 |
| 2 500 | € 0,04938 | € 123,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04265 | € 426,50 |
| 20 000 | € 0,04022 | € 804,40 |
| 30 000 | € 0,03886 | € 1 165,80 |
| 50 000 | € 0,03722 | € 1 861,00 |
| 70 000 | € 0,03618 | € 2 532,60 |
| 100 000 | € 0,03510 | € 3 510,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

