
MLF1005G1R5JTD25 | |
|---|---|
DigiKey Part Number | 445-180229-2-ND - Tape & Reel (TR) 445-180229-1-ND - Cut Tape (CT) 445-180229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005G1R5JTD25 |
Description | FIXED IND 1.5UH 35MA 950 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 35 mA 950mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005G1R5JTD25 Models |
Category | DC Resistance (DCR) 950mOhm Max |
Mfr | Q @ Freq 30 @ 10MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 10 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Shielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,15400 | € 1,54 |
| 25 | € 0,14200 | € 3,55 |
| 50 | € 0,13400 | € 6,70 |
| 100 | € 0,12630 | € 12,63 |
| 250 | € 0,11684 | € 29,21 |
| 500 | € 0,11018 | € 55,09 |
| 1 000 | € 0,10387 | € 103,87 |
| 2 500 | € 0,09610 | € 240,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08301 | € 830,10 |
| 20 000 | € 0,07828 | € 1 565,60 |
| 30 000 | € 0,07564 | € 2 269,20 |
| 50 000 | € 0,07245 | € 3 622,50 |
| 70 000 | € 0,07043 | € 4 930,10 |
| 100 000 | € 0,07012 | € 7 012,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

