
MHQ1005PR56GT000 | |
|---|---|
DigiKey Part Number | 445-175494-2-ND - Tape & Reel (TR) 445-175494-1-ND - Cut Tape (CT) 445-175494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005PR56GT000 |
Description | FIXED IND 560NH 70MA 10.6 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Multilayer Inductor 70 mA 10.6Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005PR56GT000 Models |
Category | DC Resistance (DCR) 10.6Ohm Max |
Mfr | Q @ Freq 13 @ 100MHz |
Series | Frequency - Self Resonant 360MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,09500 | € 0,95 |
| 100 | € 0,07810 | € 7,81 |
| 1 000 | € 0,06423 | € 64,23 |
| 5 000 | € 0,05603 | € 280,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05181 | € 518,10 |
| 20 000 | € 0,04886 | € 977,20 |
| 30 000 | € 0,04721 | € 1 416,30 |
| 50 000 | € 0,04521 | € 2 260,50 |
| 70 000 | € 0,04395 | € 3 076,50 |
| 100 000 | € 0,04265 | € 4 265,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

