
KLZ2012AHR1R0WTD25 | |
|---|---|
DigiKey Part Number | 445-174992-2-ND - Tape & Reel (TR) 445-174992-1-ND - Cut Tape (CT) 445-174992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLZ2012AHR1R0WTD25 |
Description | FIXED IND 1UH 900MA 130 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 900 mA 130mOhm 0805 (2012 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | KLZ2012AHR1R0WTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 130mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current - Saturation (Isat) 280mA | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,14100 | € 1,41 |
| 25 | € 0,13040 | € 3,26 |
| 50 | € 0,12280 | € 6,14 |
| 100 | € 0,11590 | € 11,59 |
| 250 | € 0,10724 | € 26,81 |
| 500 | € 0,10112 | € 50,56 |
| 1 000 | € 0,09533 | € 95,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08233 | € 329,32 |
| 8 000 | € 0,07763 | € 621,04 |
| 12 000 | € 0,07501 | € 900,12 |
| 20 000 | € 0,07184 | € 1 436,80 |
| 28 000 | € 0,06983 | € 1 955,24 |
| 40 000 | € 0,06776 | € 2 710,40 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |


