


KLZ1608MHR220WTD25 | |
|---|---|
DigiKey Part Number | 445-174986-2-ND - Tape & Reel (TR) 445-174986-1-ND - Cut Tape (CT) 445-174986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLZ1608MHR220WTD25 |
Description | FIXED IND 22UH 150MA 3.12 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 150 mA 3.12Ohm Max 0603 (1608 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | KLZ1608MHR220WTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.12Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Saturation (Isat) 55mA | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,12000 | € 1,20 |
| 25 | € 0,11080 | € 2,77 |
| 50 | € 0,10440 | € 5,22 |
| 100 | € 0,09840 | € 9,84 |
| 250 | € 0,09104 | € 22,76 |
| 500 | € 0,08582 | € 42,91 |
| 1 000 | € 0,08091 | € 80,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06987 | € 279,48 |
| 8 000 | € 0,06588 | € 527,04 |
| 12 000 | € 0,06366 | € 763,92 |
| 20 000 | € 0,06097 | € 1 219,40 |
| 28 000 | € 0,05926 | € 1 659,28 |
| 40 000 | € 0,05750 | € 2 300,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |


