RF Balun 1.92GHz ~ 1.98GHz, 2.11GHz ~ 2.17GHz 50 / 100Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1506

DigiKey Part Number
445-181513-2-ND - Tape & Reel (TR)
445-181513-1-ND - Cut Tape (CT)
445-181513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1506
Description
BALUN DUAL 50/100 0805
Customer Reference
Detailed Description
RF Balun 1.92GHz ~ 1.98GHz, 2.11GHz ~ 2.17GHz 50 / 100Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1506 Models
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 100Ohm
Manufacturer
TDK
Phase Difference
180° ±10°
Series
Insertion Loss (Max)
1.0dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
10dB
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Frequency Range
1.92GHz ~ 1.98GHz, 2.11GHz ~ 2.17GHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHM1927A4TDK0445-175602-1-ND€ 0,16000MFR Recommended
In-Stock: 299
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,10144€ 202,88
4 000€ 0,09392€ 375,68
6 000€ 0,09007€ 540,42
10 000€ 0,08572€ 857,20
14 000€ 0,08313€ 1 163,82
20 000€ 0,08061€ 1 612,20
50 000€ 0,07851€ 3 925,50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,17400€ 1,74
25€ 0,16760€ 4,19
50€ 0,16260€ 8,13
100€ 0,15800€ 15,80
250€ 0,15200€ 38,00
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,49000€ 0,49
10€ 0,31900€ 3,19
25€ 0,27120€ 6,78
50€ 0,24140€ 12,07
100€ 0,21580€ 21,58
250€ 0,18788€ 46,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180